TE Connectivity Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Through Hole Terminal, 28 V dc, 125 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
875-0753
Mfr. Part No.:
AE205SD1CQ04
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5 A @ 125 V ac, 5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

12.7mm

Actuator Material

Brass Alloy

Voltage Rating

28 V dc, 125 V ac

Contact Resistance

10mΩ

Contact Material

Copper Alloy

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS Directive 2002/95/EC

Minimum Operating Temperature

-30°C

COO (Country of Origin):
US