TE Connectivity Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal, 20 V ac, 20 V dc
- RS Stock No.:
- 875-0680
- Mfr. Part No.:
- TT21NGPC104
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-0680
- Mfr. Part No.:
- TT21NGPC104
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Panel Cut Out Diameter | 4.5mm | |
| Actuator Length | 5.61mm | |
| Actuator Material | Brass Alloy, Stainless Steel, Thermoplastic | |
| Voltage Rating | 20 V ac, 20 V dc | |
| Contact Resistance | 20mΩ | |
| Panel Cut Out Size | 4.5 Dia.mm | |
| Contact Material | Brass Alloy, Copper, Silver Clad Copper Alloy | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | RoHS Directive 2002/95/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 4.5mm | ||
Actuator Length 5.61mm | ||
Actuator Material Brass Alloy, Stainless Steel, Thermoplastic | ||
Voltage Rating 20 V ac, 20 V dc | ||
Contact Resistance 20mΩ | ||
Panel Cut Out Size 4.5 Dia.mm | ||
Contact Material Brass Alloy, Copper, Silver Clad Copper Alloy | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met RoHS Directive 2002/95/EC | ||
- COO (Country of Origin):
- MX
Toggle Switches, TT series (wire lug terminals)
The TT series (tiny toggle) from Tyco Electronics
Compact panel mount
3 A @ 125 Vac or 28 Vdc resistive
3 A @ 125 Vac or 28 Vdc resistive
