Honeywell Toggle Switch, Panel Mount, Momentary-Maintained-Momentary, Solder/Quick Connect Terminal

Stock information currently inaccessible
RS Stock No.:
847-5916
Mfr. Part No.:
AML25FBF2AA05YX
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Switch Operation

Momentary-Maintained-Momentary

Contact Current Rating

3 A @ 125 V

Mounting Type

Panel Mount

Terminal Type

Solder/Quick Connect

Illuminated

Yes

Panel Cut Out Width

28.98mm

Panel Cut Out Height

19.05mm

Panel Cut Out Size

19.05 x 28.98mm

Contact Material

Silver

Mechanical Life

25000Operations

COO (Country of Origin):
US