Honeywell Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Screw Terminal

Stock information currently inaccessible
RS Stock No.:
842-5056
Mfr. Part No.:
61NT1-7
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

15 A @ 115 V ac, 15 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Screw

IP Rating

IP67, IP68

Panel Cut Out Diameter

12.4mm

Actuator Length

17mm

Actuator Material

Metal, Plastic

Panel Cut Out Size

12.4 (Dia)mm

Contact Material

Gold Plated Silver Alloy

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +71°C

Maximum Operating Temperature

+71°C

RoHS Status: Not Applicable

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy