Honeywell Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder/Quick Connect Terminal
- RS Stock No.:
- 842-5050
- Mfr. Part No.:
- 61NT887-7
- Brand:
- Honeywell
Stock information currently inaccessible
- RS Stock No.:
- 842-5050
- Mfr. Part No.:
- 61NT887-7
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 20 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder/Quick Connect | |
| IP Rating | IP67, IP68 | |
| Panel Cut Out Diameter | 12.4mm | |
| Actuator Length | 26.67mm | |
| Actuator Material | Metal, Plastic | |
| Panel Cut Out Size | 12.4 (Dia)mm | |
| Contact Material | Gold Plated Silver Alloy | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +71°C | |
| Maximum Operating Temperature | +71°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 20 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder/Quick Connect | ||
IP Rating IP67, IP68 | ||
Panel Cut Out Diameter 12.4mm | ||
Actuator Length 26.67mm | ||
Actuator Material Metal, Plastic | ||
Panel Cut Out Size 12.4 (Dia)mm | ||
Contact Material Gold Plated Silver Alloy | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +71°C | ||
Maximum Operating Temperature +71°C | ||
- COO (Country of Origin):
- US
