Marquardt Toggle Switch, Panel Mount, On-Off, SPDT, Tab Terminal
- RS Stock No.:
- 823-5100
- Mfr. Part No.:
- 01813.1102-00
- Brand:
- Marquardt
Stock information currently inaccessible
- RS Stock No.:
- 823-5100
- Mfr. Part No.:
- 01813.1102-00
- Brand:
- Marquardt
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marquardt | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off | |
| Contact Current Rating | 10 A @ 250 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Tab | |
| IP Rating | IP40 | |
| Panel Cut Out Width | 18.6mm | |
| Panel Cut Out Height | 11.7mm | |
| Actuator Length | 14mm | |
| Actuator Material | PA | |
| Panel Cut Out Size | 11.7 x 18.6mm | |
| Contact Resistance | <100mΩ | |
| Contact Material | Ag | |
| Maximum Operating Temperature | +100 (Terminal Side) °C, +55 (Actuating Side) °C | |
| Mechanical Life | 10E4Cycles | |
| Minimum Operating Temperature | -20 (Terminal Side, Actuating Side)°C | |
| Operating Temperature Range | -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | |
| Select all | ||
|---|---|---|
Brand Marquardt | ||
Contact Configuration SPDT | ||
Switch Operation On-Off | ||
Contact Current Rating 10 A @ 250 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Tab | ||
IP Rating IP40 | ||
Panel Cut Out Width 18.6mm | ||
Panel Cut Out Height 11.7mm | ||
Actuator Length 14mm | ||
Actuator Material PA | ||
Panel Cut Out Size 11.7 x 18.6mm | ||
Contact Resistance <100mΩ | ||
Contact Material Ag | ||
Maximum Operating Temperature +100 (Terminal Side) °C, +55 (Actuating Side) °C | ||
Mechanical Life 10E4Cycles | ||
Minimum Operating Temperature -20 (Terminal Side, Actuating Side)°C | ||
Operating Temperature Range -20 → +100 (Terminal Side) °C, -20 → +55 (Actuating Side) °C | ||
- COO (Country of Origin):
- TN
