KNITTER-SWITCH Toggle Switch, PCB Mount, On-(On), DPDT, Through Hole Terminal

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-9445
Mfr. Part No.:
TST 2 R-RA
Brand:
KNITTER-SWITCH
Find similar products by selecting one or more attributes.
Select all

Brand

KNITTER-SWITCH

Contact Configuration

DPDT

Switch Operation

On-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

6.1mm

Actuator Material

Chromium Plated Brass

Contact Resistance

<20mΩ

Contact Material

Gold Plated Copper Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Mechanical Life

50000Operations

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN