KNITTER-SWITCH Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
- RS Stock No.:
- 819-9206
- Mfr. Part No.:
- STM 106 F-RA
- Brand:
- KNITTER-SWITCH
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 819-9206
- Mfr. Part No.:
- STM 106 F-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | SPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 4 A @ 30 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6.8mm | |
| Contact Material | Silver Plated Copper Alloy | |
| Contact Resistance | <10mΩ | |
| Maximum Operating Temperature | +80°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -20 → +80°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration SPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 4 A @ 30 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6.8mm | ||
Contact Material Silver Plated Copper Alloy | ||
Contact Resistance <10mΩ | ||
Maximum Operating Temperature +80°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -20 → +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
