TE Connectivity Toggle Switch, Panel Mount, Latching, 4PDT, Solder Terminal

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
783-1220
Mfr. Part No.:
MTA406NPC
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

4PDT

Switch Operation

Latching

Contact Current Rating

4 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

1.82mm

Contact Resistance

Panel Cut Out Size

1.82mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +80°C

TE Connectivity MTA Series Toggle Switch & Accessories


MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.

Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case