TE Connectivity Toggle Switch, Panel Mount, (On)-Off-(On), 3PDT, Through Hole Terminal
- RS Stock No.:
- 745-5615
- Mfr. Part No.:
- 3-6437630-8
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 745-5615
- Mfr. Part No.:
- 3-6437630-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | 3PDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 400 mA @ 20 V | |
| Mounting Type | Panel Mount | |
| Terminal Type | Through Hole | |
| Panel Cut Out Diameter | 6.2mm | |
| Actuator Length | 10.5mm | |
| Actuator Material | Chromium Plated Brass | |
| Contact Resistance | 10mΩ | |
| Contact Material | Gold Plated Brass Alloy | |
| Panel Cut Out Size | 6.2mm | |
| Operating Temperature Range | -20 → +70°C | |
| Mechanical Life | 50000Cycles | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration 3PDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 400 mA @ 20 V | ||
Mounting Type Panel Mount | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 6.2mm | ||
Actuator Length 10.5mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Resistance 10mΩ | ||
Contact Material Gold Plated Brass Alloy | ||
Panel Cut Out Size 6.2mm | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life 50000Cycles | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
TE Connectivity Panel Mount Toggle Switch - FT Ultraminiature Series
FT ultraminiature series panel mount toggle switches with M6 x 0.75mm threaded bushing that conforms to standard panel cut outs. These panel mount toggle switches have hooking type lead wire solder terminations and silver plated copper alloy contacts. Typical uses for these ultraminiature series panel mount toggle switches include light to medium duty applications such as industrial, instrumentation and medical equipment.
