RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
- RS Stock No.:
- 734-7218
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 734-7218
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Panel Cut Out Diameter | 4.95mm | |
| Actuator Length | 9.4mm | |
| Actuator Material | Chromium Plated Brass | |
| Panel Cut Out Size | 4.95mm | |
| Contact Material | Gold Plated Brass | |
| Contact Resistance | 0.02Ω | |
| Minimum Operating Temperature | -30°C | |
| Standards Met | RoHS & Lead Free | |
| Mechanical Life | 30000Cycles | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Panel Cut Out Diameter 4.95mm | ||
Actuator Length 9.4mm | ||
Actuator Material Chromium Plated Brass | ||
Panel Cut Out Size 4.95mm | ||
Contact Material Gold Plated Brass | ||
Contact Resistance 0.02Ω | ||
Minimum Operating Temperature -30°C | ||
Standards Met RoHS & Lead Free | ||
Mechanical Life 30000Cycles | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- TW
