RS PRO Toggle Switch, PCB Mount, On-Off-(On), DPDT, Through Hole Terminal
- RS Stock No.:
- 734-6965
- Brand:
- RS PRO
Subtotal (1 unit)*
£1.37
(exc. VAT)
£1.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £1.37 |
*price indicative
- RS Stock No.:
- 734-6965
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-(On) | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Actuator Length | 7.62mm | |
| Actuator Material | Chromium Plated Brass | |
| Contact Resistance | 10mΩ | |
| Contact Material | Gold Plated Copper Alloy | |
| Operating Temperature Range | -30 → +85°C | |
| Priced to Clear | Yes | |
| Standards Met | RoHS & Lead Free | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 30000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-(On) | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Actuator Length 7.62mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Resistance 10mΩ | ||
Contact Material Gold Plated Copper Alloy | ||
Operating Temperature Range -30 → +85°C | ||
Priced to Clear Yes | ||
Standards Met RoHS & Lead Free | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 30000Cycles | ||
- COO (Country of Origin):
- TW
