TE Connectivity Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-9690
Mfr. Part No.:
1825136-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

16.26mm

Actuator Material

Phenolic

Contact Material

Silver Plated Copper

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

Priced to Clear

Yes