TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 20V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
710-9606
Mfr. Part No.:
1825137-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

0.4VA

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

6.86mm

Actuator Material

Phenolic

Voltage Rating

20V

Contact Material

Gold Over Nickel Plated Copper

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C