TE Connectivity Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
710-9586
Mfr. Part No.:
1-1825137-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Phenolic

Contact Resistance

10mΩ

Contact Material

Silver Plated Copper

Panel Cut Out Size

6.35mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Priced to Clear

Yes

Operating Temperature Range

-30 → +85°C