KNITTER-SWITCH Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal
- RS Stock No.:
- 702-3439
- Mfr. Part No.:
- ATE2E-RA
- Brand:
- KNITTER-SWITCH
Stock information currently inaccessible
- RS Stock No.:
- 702-3439
- Mfr. Part No.:
- ATE2E-RA
- Brand:
- KNITTER-SWITCH
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KNITTER-SWITCH | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 50 mA @ 48 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 6mm | |
| Contact Material | Gold Over Nickel Plated Phosphor Bronze | |
| Contact Resistance | 50mΩ | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Mechanical Life | 60000Operations | |
| Operating Temperature Range | -20 → +80°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand KNITTER-SWITCH | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 50 mA @ 48 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 6mm | ||
Contact Material Gold Over Nickel Plated Phosphor Bronze | ||
Contact Resistance 50mΩ | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Mechanical Life 60000Operations | ||
Operating Temperature Range -20 → +80°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
