APEM Toggle Switch, Panel Mount, (On)-Off-(On), DPST, Screw Terminal
- RS Stock No.:
- 693-1458
- Mfr. Part No.:
- 3547-003N000
- Brand:
- Apem
Image representative of range
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£72.42
(exc. VAT)
£86.90
(inc. VAT)
- RS Stock No.:
- 693-1458
- Mfr. Part No.:
- 3547-003N000
- Brand:
- Apem
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Apem | |
| Contact Configuration | DPST | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 15 A @ 125 V ac | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Actuator Length | 24mm | |
| Actuator Material | Anodised Aluminium; Brass | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 40000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand Apem | ||
Contact Configuration DPST | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 15 A @ 125 V ac | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Actuator Length 24mm | ||
Actuator Material Anodised Aluminium; Brass | ||
Contact Resistance 10mΩ | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 40000Operations | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- FR

