APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
- RS Stock No.:
- 692-5261
- Mfr. Part No.:
- 5649ADBGK3V
- Brand:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-5261
- Mfr. Part No.:
- 5649ADBGK3V
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 4 A @ 30 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 15.1mm | |
| Actuator Material | Nickel Plated Brass | |
| Contact Material | Gold Plated Silver | |
| Contact Resistance | 10mΩ | |
| Panel Cut Out Size | 6.5mm | |
| Operating Temperature Range | -40 → +85°C | |
| Mechanical Life | 100000Operations | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 4 A @ 30 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 15.1mm | ||
Actuator Material Nickel Plated Brass | ||
Contact Material Gold Plated Silver | ||
Contact Resistance 10mΩ | ||
Panel Cut Out Size 6.5mm | ||
Operating Temperature Range -40 → +85°C | ||
Mechanical Life 100000Operations | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
Approvals
UL; CSA; CECC; LNZ; GAM T1; (Europe); MUAHAG; NATO; VDE
