APEM Toggle Switch, Panel Mount, On-Off-On, SPST, Solder Lug Terminal, 20V ac/dc
- RS Stock No.:
- 692-5188
- Mfr. Part No.:
- 5639CDB
- Brand:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 692-5188
- Mfr. Part No.:
- 5639CDB
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Actuator Length | 10.5mm | |
| Actuator Material | Brass | |
| Voltage Rating | 20V ac/dc | |
| Contact Material | Gold Plated Brass | |
| Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Switch Operation On-Off-On | ||
Contact Current Rating 0.4VA | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Actuator Length 10.5mm | ||
Actuator Material Brass | ||
Voltage Rating 20V ac/dc | ||
Contact Material Gold Plated Brass | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
Approvals
UL; CSA; CECC; LNZ; GAM T1; (Europe); MUAHAG; NATO; VDE
