NKK Switches Toggle Switch, PCB Mount, On-Off-On, DPDT, Through Hole Terminal

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-9158
Mfr. Part No.:
M-2023P
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

3 A@ 30 V dc, 6 A@ 125 V ac

Mounting Type

PCB

Terminal Type

Through Hole

Illuminated

No

Contact Material

Silver Alloy

Contact Resistance

0.01Ω

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Standards Met

CSA, UL

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN