NKK Switches Toggle Switch, PCB Mount, On-(On), DPDT, Through Hole Terminal
- RS Stock No.:
- 644-9136
- Mfr. Part No.:
- M-2022P
- Brand:
- NKK Switches
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 644-9136
- Mfr. Part No.:
- M-2022P
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 4 A@ 30 V dc, 6 A@ 125 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact Resistance | 0.01Ω | |
| Contact Material | Silver Alloy | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CSA, UL | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 4 A@ 30 V dc, 6 A@ 125 V ac | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact Resistance 0.01Ω | ||
Contact Material Silver Alloy | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met CSA, UL | ||
- COO (Country of Origin):
- CN

