NKK Switches Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-9091
Mfr. Part No.:
M-2012P
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

4 A@ 30 V dc, 6 A@ 125 V ac

Mounting Type

PCB

Terminal Type

Through Hole

Illuminated

No

Contact Material

Silver Alloy

Contact Resistance

0.01Ω

Standards Met

CSA, UL

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy