NKK Switches Toggle Switch, PCB Mount, On-Off, SPST, Through Hole Terminal
- RS Stock No.:
- 644-9079
- Mfr. Part No.:
- M-2011P
- Brand:
- NKK Switches
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£2.83
(exc. VAT)
£3.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £2.83 |
| 50 - 99 | £2.33 |
| 100 - 249 | £2.15 |
| 250 - 499 | £2.08 |
| 500 + | £2.01 |
*price indicative
- RS Stock No.:
- 644-9079
- Mfr. Part No.:
- M-2011P
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Contact Current Rating | 4 A@ 30 V dc, 6 A@ 125 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Contact Resistance | 0.01Ω | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Contact Current Rating 4 A@ 30 V dc, 6 A@ 125 V ac | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Contact Resistance 0.01Ω | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- CN

