NKK Switches Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal

Image representative of range

Stock information currently inaccessible
RS Stock No.:
644-9041
Mfr. Part No.:
G3T-22AH
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

100 mA @ 28 V ac/dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

3.8mm

Actuator Material

PPS

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

80mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy