Allen Bradley Toggle Switch, Panel Mount, On-Off-On, DPST, 24 V dc

Subtotal (1 unit)*

£72.16

(exc. VAT)

£86.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.16

*price indicative

RS Stock No.:
536-5071
Distrelec Article No.:
302-27-589
Mfr. Part No.:
800FM-JM2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

On-Off-On

Mount Type

Panel

IP Rating

IP66

Panel Cutout Size

22 mm

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Actuator Material

Metal

Switch Configuration

On-Off-On

Standards/Approvals

CE, EN, CSA, UL, CCC

Series

800F

Mechanical Life

100000Cycles

RoHS Status: Exempt

COO (Country of Origin):
CN

Allen Bradley Toggle Switch, Metal Actuator Material, Panel Mounting - 800FM-JM2


Take power into your own hands with this toggle switch from Rockwell Automation's Allen Bradley range. It's a two-position maintained switch that gives you on-off-on functionality, so you can keep close control over your equipment. The actuator is made of strong metal that goes the extra mile by providing durability and resistance to corrosion in outdoor and heavy-duty environments. As it has an IP66 rating, you can rest assured this device is protected against dust and high-pressure water jets.

Features & Benefits


• Panel mounting makes installation a cinch

• Long mechanical lifespan of 100,000 cycles means this device is with you for the long haul

• DPST contact configuration provides versatility as both circuits are isolated from each other

• Wide operating temperature range of -25°C to +70°C means it's suitable for use in demanding environments

Standards and Certifications


• CE

• UL

• CSA

• CCC

• UR

Is this toggle switch supplied with a silicone boot?


Yes, a silicone boot is supplied with this toggle switch. It protects the toggle bat from damage caused by contaminants like dust or condensation, so boosts reliability and performance.

Toggle Switch Operators


Round metal operator (IP66, Type 4//13)

Available in 2 or 4 position maintained or momentary switching actions

800F Series Pushbuttons & Indicators


The 800-F family of push-buttons, indicators, and accessories by Allen Bradley is expertly designed and manufactured to meet demanding performance specifications and reduce downtime by quickly and easily alerting personnel of hazards. Each component offers optimal durability and efficacy due to state-of-the-art solid modelling techniques and finite element analysis.

The Operators save you time and money as they can be quickly and easily installed. The 800-F range provides benefits such as: IP66 protection, CE/UL/CSA standards and CCC (Chinese standard) compliant, corrosion-resistant anodized plating finish, up to six circuits per operator, and single person panel installation. This family also adheres to industry standard 22mm hole fixing requirements.

The 800F range covers the following products:

• Illuminated/non-illuminated push-buttons and mushroom operators

• Pilot lights LED operated

• Selector, toggle, multi-function and key selector switches (2 and 3 positions)

• Custom laser engraving for pushbutton caps and diffusers

• Single turn potentiometer assembly

• Emergency stop push-buttons including the unique self-monitoring contact block

• Low front of panel profile

• Selection of silicone boots are available

• Plastic enclosures

• Metal operators offer ruggedness and durability

Note

Cannot use N/C or N/O Early Make contact blocks with 4-position toggle switch.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy