NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal
- RS Stock No.:
- 453-7758
- Mfr. Part No.:
- G-12CPY
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 453-7758
- Mfr. Part No.:
- G-12CPY
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | Latching | |
| Contact Current Rating | 100 mA @ 28 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 3.8mm | |
| Actuator Material | Polyamide | |
| Contact Resistance | 80mΩ | |
| Contact Material | Gold Plated Phosphor Bronze | |
| Maximum Operating Temperature | +55°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -25 → +55°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation Latching | ||
Contact Current Rating 100 mA @ 28 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 3.8mm | ||
Actuator Material Polyamide | ||
Contact Resistance 80mΩ | ||
Contact Material Gold Plated Phosphor Bronze | ||
Maximum Operating Temperature +55°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -25 → +55°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- JP
