NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal

Stock information currently inaccessible
RS Stock No.:
453-7736
Mfr. Part No.:
G-12CPM
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

100 mA @ 28 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Illuminated

Yes

Actuator Length

3.8mm

Actuator Material

Polyamide

Contact Material

Gold Plated Phosphor Bronze

Contact Resistance

80mΩ

Maximum Operating Temperature

+55°C

Mechanical Life

100000Operations

Operating Temperature Range

-25 → +55°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy