RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Stock information currently inaccessible
RS Stock No.:
450-2774A
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

400 mA @ 20 V

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Chrome Plated Brass

Contact Resistance

0.02Ω

Contact Material

Gold Over Nickel Plated Brass

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Minimum Operating Temperature

-30°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy