RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Through Hole Terminal
- RS Stock No.:
- 448-0882
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 448-0882
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | DPDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 5.33mm | |
| Actuator Material | Brass | |
| Contact Resistance | 0.02Ω | |
| Contact Material | Gold Over Nickel Plated Brass | |
| Standards Met | UL Listed | |
| Operating Temperature Range | -30 → +85°C | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration DPDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 5.33mm | ||
Actuator Material Brass | ||
Contact Resistance 0.02Ω | ||
Contact Material Gold Over Nickel Plated Brass | ||
Standards Met UL Listed | ||
Operating Temperature Range -30 → +85°C | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
