NKK Switches Toggle Switch, Panel Mount, On-On, DPDT, PC Terminal Terminal, 28V ac/dc
- RS Stock No.:
- 196-0246
- Mfr. Part No.:
- M2022SS4G03
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-0246
- Mfr. Part No.:
- M2022SS4G03
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 400 mA | |
| Mounting Type | Panel Mount | |
| Terminal Type | PC Terminal | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 10.5mm | |
| Actuator Material | Brass | |
| Voltage Rating | 28V ac/dc | |
| Contact Resistance | 20mΩ | |
| Contact Material | Gold | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 100000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Contact Current Rating 400 mA | ||
Mounting Type Panel Mount | ||
Terminal Type PC Terminal | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 10.5mm | ||
Actuator Material Brass | ||
Voltage Rating 28V ac/dc | ||
Contact Resistance 20mΩ | ||
Contact Material Gold | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 100000Operations | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
The NKK Switches Bushing Mount Miniature Toggle has a 10.50mm Standard Round Actuator. It has a Panel Mount Mounting Type.
Epoxy Sealed Terminals
Termination Style PC Pin
Termination Style PC Pin
