NKK Switches Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Lug Terminal, 30 V dc, 125V ac
- RS Stock No.:
- 196-0238
- Mfr. Part No.:
- M2113TCFW01/M
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 196-0238
- Mfr. Part No.:
- M2113TCFW01/M
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 6 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| IP Rating | IP40 | |
| Illuminated | Yes | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 14.7mm | |
| Actuator Material | Brass | |
| Voltage Rating | 30 V dc, 125 V ac, 250V ac | |
| Contact Material | Silver | |
| Operating Temperature Range | -10 → +55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Mechanical Life | 50000Operations | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 6 A | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
IP Rating IP40 | ||
Illuminated Yes | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 14.7mm | ||
Actuator Material Brass | ||
Voltage Rating 30 V dc, 125 V ac, 250V ac | ||
Contact Material Silver | ||
Operating Temperature Range -10 → +55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Mechanical Life 50000Operations | ||
- COO (Country of Origin):
- CN
The NKK Switches LED Tipped Rockers and Paddle is of M2100 series. It has a Standard Round actuator type.
Epoxy Sealed Terminals
Termination Style Solder Lug
Termination Style Solder Lug
