NKK Switches Toggle Switch, Panel Mount, (On)-Off-(On), DPDT, Solder Terminal

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-9299
Mfr. Part No.:
M2028ES4W01
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

4A (DC), 6A (AC)

Mounting Type

Panel Mount

Terminal Type

Solder

IP Rating

IP67

Illuminated

No

COO (Country of Origin):
CN
The NKK Switches toggle switch has DPDT contacts, and (On)-Off-(On) circuit configuration. Terminals are made up of copper or brass with silver or gold plating. Its operating temperature range is -30 to +85 °C. This product belongs to M series.

It has antirotation design, standard on noncylindrical levers, mates toggle and bushing

bottom of toggle has two flatted sides which fit into a complementary opening inside bushing.
High torque bushing construction prevents rotation or separation from frame during installation
Epoxy sealed terminals prevent entry of solder flux and other contaminants.