NKK Switches Toggle Switch, Surface Mount Mount, On-Off-On, SPDT, Gull Wing Terminal, 28V ac/dc
- RS Stock No.:
- 181-3696
- Mfr. Part No.:
- G3T13AB-S
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 181-3696
- Mfr. Part No.:
- G3T13AB-S
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | Surface Mount | |
| Terminal Type | Gull Wing | |
| Illuminated | No | |
| Actuator Length | 3.8mm | |
| Actuator Material | PPS | |
| Voltage Rating | 28V ac/dc | |
| Contact Resistance | 80mΩ | |
| Contact Material | Phosphor Bronze (Movable & Stationary) | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Mechanical Life | 50000Operations | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 0.4VA | ||
Mounting Type Surface Mount | ||
Terminal Type Gull Wing | ||
Illuminated No | ||
Actuator Length 3.8mm | ||
Actuator Material PPS | ||
Voltage Rating 28V ac/dc | ||
Contact Resistance 80mΩ | ||
Contact Material Phosphor Bronze (Movable & Stationary) | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Mechanical Life 50000Operations | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
0.4VA Logic Level
Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 grams makes switch ideal for handheld equipment.
Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices.
Heat resistant resin used for housing, base, and lever allow vapor phase and infrared convection reflow soldering.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 grams makes switch ideal for handheld equipment.
Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices.
Heat resistant resin used for housing, base, and lever allow vapor phase and infrared convection reflow soldering.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
