NKK Switches Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 48V ac/dc
- RS Stock No.:
- 181-3689
- Mfr. Part No.:
- D22013LB
- Brand:
- NKK Switches
Subtotal (1 unit)*
£8.29
(exc. VAT)
£9.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £8.29 |
*price indicative
- RS Stock No.:
- 181-3689
- Mfr. Part No.:
- D22013LB
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 0.4 VA | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 17.9mm | |
| Voltage Rating | 48V ac/dc | |
| Contact Resistance | 50mΩ | |
| Contact Material | Brass (Stationary), Phosphor Bronze (Movable) | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -10 → +70°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 0.4 VA | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 17.9mm | ||
Voltage Rating 48V ac/dc | ||
Contact Resistance 50mΩ | ||
Contact Material Brass (Stationary), Phosphor Bronze (Movable) | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -10 → +70°C | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
D2-Series PCB Mount Miniature Toggle Switches
0.4VA Logic Level
Base of heat resistant resin
Max voltage capability of 48V allows use in medium source applications and increases operating life.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Round .031" (0.8mm) diameter PC terminals for easy PCB assembly.
Base of heat resistant resin
Max voltage capability of 48V allows use in medium source applications and increases operating life.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Round .031" (0.8mm) diameter PC terminals for easy PCB assembly.
