NKK Switches Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Surface Mount Terminal, 28V ac/dc
- RS Stock No.:
- 181-3683
- Mfr. Part No.:
- G3T18AB
- Brand:
- NKK Switches
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-3683
- Mfr. Part No.:
- G3T18AB
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | (On)-Off-(On) | |
| Contact Current Rating | 0.4 VA | |
| Mounting Type | PCB | |
| Terminal Type | Surface Mount | |
| Illuminated | No | |
| Actuator Length | 3.8mm | |
| Voltage Rating | 28V ac/dc | |
| Contact Material | Phosphor Bronze (Movable & Stationary) | |
| Contact Resistance | 80mΩ | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation (On)-Off-(On) | ||
Contact Current Rating 0.4 VA | ||
Mounting Type PCB | ||
Terminal Type Surface Mount | ||
Illuminated No | ||
Actuator Length 3.8mm | ||
Voltage Rating 28V ac/dc | ||
Contact Material Phosphor Bronze (Movable & Stationary) | ||
Contact Resistance 80mΩ | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
Process Sealed Ultra-Miniature SMT Toggles
0.4VA Logic Level
Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 grams makes switch ideal for handheld equipment.
Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices.
Heat resistant resin used for housing, base, and lever allow vapor phase and infrared convection reflow soldering.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Ultra-miniature size allows high density mounting, and extremely light weight of 0.6 grams makes switch ideal for handheld equipment.
Tape-reel and stick-tube packaging allow rapid automated placement of surface mount devices.
Heat resistant resin used for housing, base, and lever allow vapor phase and infrared convection reflow soldering.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
