NKK Switches Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal, 250V ac

Stock information currently inaccessible
RS Stock No.:
181-3639
Mfr. Part No.:
P2012B
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

6 A

Mounting Type

Panel Mount

Terminal Type

Solder

Illuminated

No

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Voltage Rating

250V ac

Contact Resistance

10mΩ

Contact Material

Pure Silver (Stationary), Silver Alloy (Movable)

Operating Temperature Range

-10 → +85°C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.

Toggle Switches

10A Power Level, Bushing or PCB Mount
Special silver alloy contacts resist arcing and guarantee stable contact and long life.
Stainless-steel frame resists corrosion and increases environmental safety.