NKK Switches Toggle Switch, Panel Mount, On-(On), DPDT, Through Hole Terminal, 125V ac
- RS Stock No.:
- 181-3621
- Mfr. Part No.:
- M2022LL4W03
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 181-3621
- Mfr. Part No.:
- M2022LL4W03
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | DPDT | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 6 A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 15mm | |
| Voltage Rating | 125V ac | |
| Contact Resistance | 10mΩ | |
| Contact Material | Silver (Stationary), Silver Alloy (Movable) | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration DPDT | ||
Switch Operation On-(On) | ||
Contact Current Rating 6 A | ||
Mounting Type Panel Mount | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 15mm | ||
Voltage Rating 125V ac | ||
Contact Resistance 10mΩ | ||
Contact Material Silver (Stationary), Silver Alloy (Movable) | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
- COO (Country of Origin):
- CN
NKK toggle switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.
The new Dual Seal M toggle switch is the first complete all-in-one waterproof and dustproof toggle from NKK that no longer requires a separate waterproof boot.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.
