NKK Switches Toggle Switch, PCB Mount, On-Off, SPDT, Through Hole Terminal, 125V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-3591
Mfr. Part No.:
M2011S3S2W13
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

On-Off

Contact Current Rating

6 A

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Length

6.5mm

Voltage Rating

125V ac

Contact Resistance

10mΩ

Contact Material

Silver (Stationary), Silver Alloy (Movable)

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
CN
NKK toggle switches are designed to perform and withstand tough environments. Our full line of toggles features both PC board and panel mounting options with a full array of actuators and termination styles to meet any application.

The new Dual Seal M toggle switch is the first complete all-in-one waterproof and dustproof toggle from NKK that no longer requires a separate waterproof boot.
Coming in both single pole and double pole configurations, the Dual Seal M toggle switch is suitable for construction machinery, marine applications, transportation equipment, food service and medical applications.