APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 30 V dc, 125 V ac, 250 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
165-1481
Mfr. Part No.:
5649AB-21+U643
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

3 A @ 250 V ac, 4 A @ 30 V dc, 6 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Illuminated

No

Panel Cut Out Diameter

6.5mm

Actuator Length

23.1mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 125 V ac, 250 V ac

Panel Cut Out Size

6.5 Dia.mm

Contact Material

Silver

Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Standards Met

CECC 96201-007, CSA, cULus Recognised, UL Listed, VDE

Operating Temperature Range

-40 → +85°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options

17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options