TE Connectivity Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal, 20V
- RS Stock No.:
- 164-8155
- Mfr. Part No.:
- 5-6437630-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-8155
- Mfr. Part No.:
- 5-6437630-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.2mm | |
| Actuator Length | 22.5mm | |
| Actuator Material | Chromium Plated Brass | |
| Voltage Rating | 20V | |
| Contact Resistance | 10mΩ | |
| Contact Material | Gold Plated Copper Alloy | |
| Panel Cut Out Size | 6.2mm | |
| Operating Temperature Range | -20 → +70°C | |
| Mechanical Life | 50000Cycles | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 0.4VA | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.2mm | ||
Actuator Length 22.5mm | ||
Actuator Material Chromium Plated Brass | ||
Voltage Rating 20V | ||
Contact Resistance 10mΩ | ||
Contact Material Gold Plated Copper Alloy | ||
Panel Cut Out Size 6.2mm | ||
Operating Temperature Range -20 → +70°C | ||
Mechanical Life 50000Cycles | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
