APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Screw Terminal, 400V ac
- RS Stock No.:
- 136-6455
- Mfr. Part No.:
- 649H/X2330
- Brand:
- APEM
Subtotal (1 unit)*
£18.08
(exc. VAT)
£21.70
(inc. VAT)
Units | Per unit |
|---|---|
| 1 - 24 | £18.08 |
| 25 - 49 | £17.18 |
| 50 - 99 | £16.32 |
| 100 - 149 | £15.52 |
| 150 + | £14.73 |
*price indicative
- RS Stock No.:
- 136-6455
- Mfr. Part No.:
- 649H/X2330
- Brand:
- APEM
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 10 (CSA) A, 10 (NF-VDE) A, 10 (UL) A | |
| Mounting Type | Panel Mount | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12.2 (Dia.)mm | |
| Actuator Length | 17.5mm | |
| Actuator Material | Brass | |
| Voltage Rating | 400V ac | |
| Contact Material | Silver Nickel Alloy | |
| Contact Resistance | 10mΩ | |
| Panel Cut Out Size | 12.2 (Dia.)mm | |
| Standards Met | CSA, NF-VDE (EN 61058-1), UL | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -20°C | |
| Mechanical Life | 10000 (Electrical) cycles @ 24 V dc, 6000 (Electrical) cycles @ 250 V ac | |
| Operating Temperature Range | -20 → +55°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 10 (CSA) A, 10 (NF-VDE) A, 10 (UL) A | ||
Mounting Type Panel Mount | ||
Terminal Type Screw | ||
Illuminated No | ||
Panel Cut Out Diameter 12.2 (Dia.)mm | ||
Actuator Length 17.5mm | ||
Actuator Material Brass | ||
Voltage Rating 400V ac | ||
Contact Material Silver Nickel Alloy | ||
Contact Resistance 10mΩ | ||
Panel Cut Out Size 12.2 (Dia.)mm | ||
Standards Met CSA, NF-VDE (EN 61058-1), UL | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -20°C | ||
Mechanical Life 10000 (Electrical) cycles @ 24 V dc, 6000 (Electrical) cycles @ 250 V ac | ||
Operating Temperature Range -20 → +55°C | ||
- COO (Country of Origin):
- FR
