APEM Toggle Switch, PCB Mount, On-(On), SPST, Through Hole Terminal
- RS Stock No.:
- 132-3067
- Mfr. Part No.:
- TL32WW050
- Brand:
- APEM
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.84
(exc. VAT)
£4.61
(inc. VAT)
- RS Stock No.:
- 132-3067
- Mfr. Part No.:
- TL32WW050
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 400 mA @ 20 V dc | |
| Mounting Type | PCB | |
| Terminal Type | Through Hole | |
| Actuator Length | 5.3mm | |
| Actuator Material | Brass | |
| Contact Material | Gold Plated Brass | |
| Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Switch Operation On-(On) | ||
Contact Current Rating 400 mA @ 20 V dc | ||
Mounting Type PCB | ||
Terminal Type Through Hole | ||
Actuator Length 5.3mm | ||
Actuator Material Brass | ||
Contact Material Gold Plated Brass | ||
Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- FR
