NKK Switches Toggle Switch, Panel Mount, Latching, 3PDT, Solder Lug Terminal, 30 V dc, 250 V ac

Stock information currently inaccessible
RS Stock No.:
124-5948
Mfr. Part No.:
S31
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

3PDT

Switch Operation

Latching

Contact Current Rating

20 A @ 30 V dc, 25 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Actuator Material

Chrome Plated Brass

Voltage Rating

30 V dc, 250 V ac

Contact Resistance

10mΩ

Contact Material

Brass

Panel Cut Out Size

12.5 (Dia.)mm

Mechanical Life

50000Operations

Operating Temperature Range

-10 → +70°C

Minimum Operating Temperature

-10°C

Standards Met

CSA Recognised, cULus Recognised, UL Recognised

Maximum Operating Temperature

+70°C

COO (Country of Origin):
JP