NKK Switches Toggle Switch, Panel Mount, Latching, SPST, Solder Terminal, 30 V dc, 250 V ac
- RS Stock No.:
- 124-5938
- Mfr. Part No.:
- S1AL
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 124-5938
- Mfr. Part No.:
- S1AL
- Brand:
- NKK Switches
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPST | |
| Switch Operation | Latching | |
| Contact Current Rating | 15 A @ 125 V ac, 20 A @ 30 V dc | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Panel Cut Out Diameter | 12.2mm | |
| Actuator Length | 23.5mm | |
| Actuator Material | Chrome Plated Brass | |
| Voltage Rating | 30 V dc, 250 V ac | |
| Contact Resistance | 10mΩ | |
| Panel Cut Out Size | 12.2 (Dia.)mm | |
| Contact Material | Brass | |
| Mechanical Life | 50000Operations | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -10 → +70°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPST | ||
Switch Operation Latching | ||
Contact Current Rating 15 A @ 125 V ac, 20 A @ 30 V dc | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Panel Cut Out Diameter 12.2mm | ||
Actuator Length 23.5mm | ||
Actuator Material Chrome Plated Brass | ||
Voltage Rating 30 V dc, 250 V ac | ||
Contact Resistance 10mΩ | ||
Panel Cut Out Size 12.2 (Dia.)mm | ||
Contact Material Brass | ||
Mechanical Life 50000Operations | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -10 → +70°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- JP
