NKK Switches Toggle Switch, PCB Mount, On-Off-On, SPDT, Solder Terminal, 28V ac/dc
- RS Stock No.:
- 124-5927
- Mfr. Part No.:
- M2013WBG01
- Brand:
- NKK Switches
Stock information currently inaccessible
- RS Stock No.:
- 124-5927
- Mfr. Part No.:
- M2013WBG01
- Brand:
- NKK Switches
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Contact Configuration | SPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 100 mA | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Panel Cut Out Diameter | 12.5mm | |
| Actuator Length | 20mm | |
| Actuator Material | Chrome Plated | |
| Voltage Rating | 28V ac/dc | |
| Panel Cut Out Size | 12.5 (Dia.)mm | |
| Contact Material | Gold Plated | |
| Contact Resistance | 20mΩ | |
| Mechanical Life | 50000Operations | |
| Operating Temperature Range | -30 → +85°C | |
| Standards Met | IEC 60529 | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Contact Configuration SPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 100 mA | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Panel Cut Out Diameter 12.5mm | ||
Actuator Length 20mm | ||
Actuator Material Chrome Plated | ||
Voltage Rating 28V ac/dc | ||
Panel Cut Out Size 12.5 (Dia.)mm | ||
Contact Material Gold Plated | ||
Contact Resistance 20mΩ | ||
Mechanical Life 50000Operations | ||
Operating Temperature Range -30 → +85°C | ||
Standards Met IEC 60529 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- CN
