NKK Switches Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 28V ac/dc

Stock information currently inaccessible
RS Stock No.:
124-5902
Mfr. Part No.:
G18AV
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

100 mA

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

3.8mm

Actuator Material

Glass Fibre Reinforced PA

Voltage Rating

28V ac/dc

Contact Material

Phosphor Bronze

Contact Resistance

80mΩ

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Operations

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN