NKK Switches Toggle Switch, PCB Mount, Latching, SPDT, Through Hole Terminal, 28V ac/dc

Stock information currently inaccessible
RS Stock No.:
124-5870
Mfr. Part No.:
A12AV
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

100 mA

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10mm

Actuator Material

Nickel Plated Brass

Voltage Rating

28V ac/dc

Contact Material

Brass

Contact Resistance

50mΩ

Priced to Clear

Yes

Maximum Operating Temperature

+85°C

Mechanical Life

100000Operations

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

COO (Country of Origin):
JP