APEM Toggle Switch, Panel Mount, On-On, DPDT, Solder Lug Terminal, 20V ac/dc
- RS Stock No.:
- 123-2419
- Mfr. Part No.:
- 5646CDB17
- Brand:
- APEM
Stock information currently inaccessible
- RS Stock No.:
- 123-2419
- Mfr. Part No.:
- 5646CDB17
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | On-On | |
| Contact Current Rating | 0.4VA | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder Lug | |
| Illuminated | No | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 7mm | |
| Actuator Material | Brass | |
| Voltage Rating | 20V ac/dc | |
| Panel Cut Out Size | 6.5 (Dia.)mm | |
| Contact Material | Gold Plated Brass | |
| Contact Resistance | 10mΩ | |
| Operating Temperature Range | -40 → +85°C | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CECC 96201-007, CSA, UL, UL Recognised, VDE | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation On-On | ||
Contact Current Rating 0.4VA | ||
Mounting Type Panel Mount | ||
Terminal Type Solder Lug | ||
Illuminated No | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 7mm | ||
Actuator Material Brass | ||
Voltage Rating 20V ac/dc | ||
Panel Cut Out Size 6.5 (Dia.)mm | ||
Contact Material Gold Plated Brass | ||
Contact Resistance 10mΩ | ||
Operating Temperature Range -40 → +85°C | ||
Maximum Operating Temperature +85°C | ||
Standards Met CECC 96201-007, CSA, UL, UL Recognised, VDE | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
