APEM Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal, 20V ac/dc
- RS Stock No.:
- 123-2409
- Mfr. Part No.:
- 5649CDB12
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
£7.45
(exc. VAT)
£8.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 49 | £7.45 |
| 50 - 99 | £7.06 |
| 100 - 249 | £6.36 |
| 250 - 499 | £5.74 |
| 500 + | £5.15 |
*price indicative
- RS Stock No.:
- 123-2409
- Mfr. Part No.:
- 5649CDB12
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | DPDT | |
| Switch Operation | On-Off-On | |
| Contact Current Rating | 10 mA | |
| Mounting Type | Panel Mount | |
| Terminal Type | Solder | |
| Panel Cut Out Diameter | 6.5mm | |
| Actuator Length | 6.3mm | |
| Actuator Material | Brass | |
| Voltage Rating | 20V ac/dc | |
| Contact Material | Brass | |
| Contact Resistance | 10mΩ | |
| Panel Cut Out Size | 6.5 (Dia.)mm | |
| Maximum Operating Temperature | +85°C | |
| Standards Met | CECC 96201-007, CSA, UL, UL Recognised, VDE | |
| Minimum Operating Temperature | -40°C | |
| Operating Temperature Range | -40 → +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration DPDT | ||
Switch Operation On-Off-On | ||
Contact Current Rating 10 mA | ||
Mounting Type Panel Mount | ||
Terminal Type Solder | ||
Panel Cut Out Diameter 6.5mm | ||
Actuator Length 6.3mm | ||
Actuator Material Brass | ||
Voltage Rating 20V ac/dc | ||
Contact Material Brass | ||
Contact Resistance 10mΩ | ||
Panel Cut Out Size 6.5 (Dia.)mm | ||
Maximum Operating Temperature +85°C | ||
Standards Met CECC 96201-007, CSA, UL, UL Recognised, VDE | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- FR
