APEM Toggle Switch, PCB Mount, Latching, DPST, Through Hole Terminal

Stock information currently inaccessible
RS Stock No.:
103-5653
Mfr. Part No.:
SWW246/7
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

7.5mm

Actuator Material

Brass

Contact Resistance

10mΩ

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Maximum Operating Temperature

+85°C

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy